837-032-555-201

Heilind Number:EDA837-032-555-201
Manufacturer:EDAC
Manufacturer Number:837-032-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-555-201

Detailed Description

Enhance your electronic connections with this high-temp card edge connector, designed for reliable performance in demanding environments. Featuring a vibrant green color for easy identification, this connector boasts a 3A amperage rating and is constructed with durable UL 94V-0 Diallyl Phthalate housing material. With two rows and 32 positions, it offers ample connectivity for your PCB setups. The copper alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in extreme conditions. Ideal for various applications in the electronics industry, this connector is a valuable addition to your connectivity solutions.