837-032-555-202

Heilind Number:EDA837-032-555-202
Manufacturer:EDAC
Manufacturer Number:837-032-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-555-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this connector boasts a vibrant green color and features a robust housing made of UL 94V-0 Diallyl Phthalate. With a current rating of 3 A, it ensures reliable power transmission. The two rows of copper alloy contacts are spaced at .156 inches, with a row spacing of .2 inches, offering a total of 32 positions for seamless board-to-board connection. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Upgrade your electronic assemblies with this essential component.