837-032-555-203

Heilind Number:EDA837-032-555-203
Manufacturer:EDAC
Manufacturer Number:837-032-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-555-203

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring optimal performance under tough conditions. With a 3A amperage rating and 32 positions across 2 rows, it offers ample power and signal transmission capabilities. The .156-inch pitch and .2-inch row spacing provide efficient PCB connectivity, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications where durability and reliability are paramount. Trust in our product to deliver consistent performance in even the most challenging environments.