837-032-555-207

Heilind Number:EDA837-032-555-207
Manufacturer:EDAC
Manufacturer Number:837-032-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-555-207

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in extreme conditions. With a double-row layout and 32 positions, it offers ample connectivity options for your applications. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for secure and efficient mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for high-temperature environments. Its straight mount orientation simplifies installation, making it a versatile solution for various projects. Elevate your PCB design with this essential component, a standout in our extensive lineup of high-quality connectors.