837-032-555-212

Heilind Number:EDA837-032-555-212
Manufacturer:EDAC
Manufacturer Number:837-032-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-555-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a vibrant green color and is capable of supporting an amperage of 3A. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring flame-retardant properties for added safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for a variety of applications. The 32 positions provide ample connectivity options, while the straight mount orientation facilitates easy installation. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for demanding industrial environments. Explore our range of board to board PCB connectors for efficient and secure connections.