837-032-555-802

Heilind Number:EDA837-032-555-802
Manufacturer:EDAC
Manufacturer Number:837-032-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-555-802

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a double row design and a total of 32 positions, it offers ample connectivity for your PCBs. The contact material is crafted from robust Copper Alloy, ensuring reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and a pitch of .156 inches make it easy to install and integrate into your systems. Trust in its 3A amperage rating and precise .2-inch row spacing for efficient power transmission. Upgrade your PCB connections with this essential component for seamless performance.