837-032-555-803

Heilind Number:EDA837-032-555-803
Manufacturer:EDAC
Manufacturer Number:837-032-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-555-803

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also offers superior performance with a 3 A amperage rating. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliability in high-temperature environments, while the Copper Alloy contacts provide optimal conductivity. With two rows and a pitch of .156 inches, it offers 32 positions for seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB connections with this essential component.