837-032-555-807

Heilind Number:EDA837-032-555-807
Manufacturer:EDAC
Manufacturer Number:837-032-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-555-807

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a 3 A amperage rating, it ensures reliable power transmission. Its two rows of copper alloy contacts, spaced at .156 inches with .2 inches row spacing, provide secure and efficient connections. Offering 32 positions for diverse applications, it guarantees versatility in PCB setups. Whether in straight mount orientation or at a wide temperature range from -40 to 105 °C, this connector delivers consistent performance, making it an essential component for your connectivity needs.