837-032-555-808

Heilind Number:EDA837-032-555-808
Manufacturer:EDAC
Manufacturer Number:837-032-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-555-808

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color, this connector offers a dual-row configuration with 32 positions, allowing for efficient and secure PCB connections. Crafted from UL 94V-0 Diallyl Phthalate, the housing ensures durability and compliance with safety standards. The Copper Alloy contact material guarantees reliable conductivity, with a pitch of .156 inches and row spacing of .2 inches for seamless integration. Suitable for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications in the electronics industry. Trust in its quality and performance for your next project.