837-032-556-201

Heilind Number:EDA837-032-556-201
Manufacturer:EDAC
Manufacturer Number:837-032-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-556-201

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Crafted with durable UL 94V-0 Diallyl Phthalate housing and robust Copper Alloy contacts, this connector ensures reliable performance even in extreme conditions. With a 3A amperage rating and 32 positions, it facilitates efficient power and signal transmission. Its double-row design, featuring a .156-inch pitch and .2-inch row spacing, allows for secure PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for demanding applications. Choose this green-colored connector for seamless board-to-board connections in various electronic systems. Elevate your connectivity solutions with this essential component.