837-032-556-203

Heilind Number:EDA837-032-556-203
Manufacturer:EDAC
Manufacturer Number:837-032-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-556-203

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a current rating of 3 A, it ensures reliable power transmission. The two rows of 32 copper alloy contacts provide secure connections, while the .156-inch pitch and .2-inch row spacing offer easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Whether you're a DIY enthusiast or a professional, this straight-mount connector is a must-have for your board-to-board PCB projects. Upgrade your setup today with this essential component.