837-032-556-207

Heilind Number:EDA837-032-556-207
Manufacturer:EDAC
Manufacturer Number:837-032-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-556-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in extreme environments, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a current rating of 3 A, it ensures reliable power transmission. The two rows of copper alloy contacts, spaced at .156 inches with a row spacing of .2 inches, offer seamless board-to-board connection with 32 positions available. Its straight mount orientation facilitates easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector guarantees stability and durability in any application. Trust in our product to deliver efficient and secure connectivity for your electronic devices.