837-032-556-212

Heilind Number:EDA837-032-556-212
Manufacturer:EDAC
Manufacturer Number:837-032-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-556-212

Detailed Description

Enhance connectivity in high-temperature environments with our resilient High Temp Card Edge Connector. Boasting a vibrant green hue, this connector is not only visually striking but also offers superior performance with a 3A amperage rating. Crafted from UL 94V-0 Diallyl Phthalate, it ensures reliability even in demanding conditions. Featuring two rows of contacts made from durable copper alloy, with a pitch of .156 inches and row spacing of .2 inches, it provides seamless integration for up to 32 positions. Designed for straight mount orientation, it guarantees secure and efficient connections on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component in various electronic applications. Trust in its quality and durability for optimal performance.