837-032-556-802

Heilind Number:EDA837-032-556-802
Manufacturer:EDAC
Manufacturer Number:837-032-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-556-802

Detailed Description

Enhance your electronics projects with our High Temp Card Edge Connector in vibrant Green. Designed for optimal performance, this connector boasts a sturdy housing made of UL 94V-0 Diallyl Phthalate and features two rows for seamless connectivity. Each of its 32 positions is meticulously crafted with Copper Alloy contact material, ensuring reliable power transmission. With a pitch of .156 inches and row spacing of .2 inches, precise connection is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications that demand durability and efficiency. Trust in its straight mount orientation to simplify installation on your PCBs. Elevate your design with this essential component, available now.