837-032-556-803

Heilind Number:EDA837-032-556-803
Manufacturer:EDAC
Manufacturer Number:837-032-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-556-803

Detailed Description

Enhance your electronic connections with our High Temperature Card Edge Connector in a vibrant green hue. Engineered for durability and reliability, this connector features a UL 94V-0 Diallyl Phthalate housing, ensuring safe operation even in demanding environments. With two rows of copper alloy contacts, it offers high conductivity and optimal signal transmission. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 32 positions allow for versatile connectivity options. Designed for straight mounting orientation, it seamlessly integrates into your circuit board assembly. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications, from industrial machinery to consumer electronics. Upgrade your connection solutions with this essential component.