837-032-556-804

Heilind Number:EDA837-032-556-804
Manufacturer:EDAC
Manufacturer Number:837-032-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-556-804

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant Green color, this connector is not only visually striking but also robust, with a 3 A amperage rating and UL 94V-0 Diallyl Phthalate housing material ensuring safe and efficient operation. With two rows of copper alloy contacts and a .156-inch pitch, it offers seamless connectivity for 32 positions. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Welcome to the future of connectivity.