837-032-556-807

Heilind Number:EDA837-032-556-807
Manufacturer:EDAC
Manufacturer Number:837-032-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-556-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for high performance, it boasts a 3 A amperage capacity and features a robust housing crafted from UL 94V-0 Diallyl Phthalate for added durability. With two rows of copper alloy contacts, each spaced precisely at .156 inches, this connector offers seamless board-to-board integration. Its 32 positions ensure ample connectivity, while the straight mount orientation simplifies installation. Built to withstand extreme temperatures ranging from -40 to 105°C, it guarantees reliable operation in any environment. Ideal for various applications, this connector is a must-have for your electronic projects.