837-032-556-808

Heilind Number:EDA837-032-556-808
Manufacturer:EDAC
Manufacturer Number:837-032-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-556-808

Detailed Description

Enhance your circuit board connectivity with this High Temp Card Edge Connector in vibrant Green. Designed for optimal performance, it features a dual-row layout with 32 positions, perfect for secure and efficient board-to-board connections. The UL 94V-0 Diallyl Phthalate housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this top-quality component.