837-032-556-812

Heilind Number:EDA837-032-556-812
Manufacturer:EDAC
Manufacturer Number:837-032-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-556-812

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, designed for optimal performance in demanding environments. Its vibrant green color adds a touch of distinction, while its durable UL 94V-0 Diallyl Phthalate housing ensures safety and reliability. With a dual-row configuration and 32 positions, it provides ample connectivity for your projects. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Whether you require straight mounting or a custom orientation, this connector delivers versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for various applications in the electronics industry. Add this essential component to your toolkit and experience seamless board-to-board connectivity.