837-032-558-101

Heilind Number:EDA837-032-558-101
Manufacturer:EDAC
Manufacturer Number:837-032-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-558-101

Detailed Description

Enhance your high-temperature PCB connections with our durable Green Card Edge Connector. With a robust housing made of UL 94V-0 Diallyl Phthalate and reliable Copper Alloy contacts, this connector ensures secure and efficient power transmission. Featuring a single row design with 32 positions and a pitch of .156 inches, it offers convenient connectivity for your electronic devices. The right angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its 3A amperage rating and .2-inch row spacing for dependable performance in even the most demanding environments. Elevate your PCB assembly with this essential component.