837-032-558-103

Heilind Number:EDA837-032-558-103
Manufacturer:EDAC
Manufacturer Number:837-032-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-558-103

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for rugged performance, this connector boasts a 3 A amperage capacity and is crafted from UL 94V-0 Diallyl Phthalate for exceptional durability. With a single row configuration, it features 32 positions for seamless board-to-board connections. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Perfect for space-constrained applications, its right-angle mount orientation optimizes layout flexibility. Operating flawlessly in extreme environments ranging from -40 to 105°C, this connector is a vital component for your next electronics project. Elevate your connectivity solutions with this high-quality card edge connector.