837-032-558-107

Heilind Number:EDA837-032-558-107
Manufacturer:EDAC
Manufacturer Number:837-032-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-558-107

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. With a robust UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance even in demanding conditions. Featuring Copper Alloy contacts and a 32-position layout in a single row, it offers efficient signal transmission. The right-angle mount orientation and .156-inch pitch make it suitable for diverse PCB applications. Operating seamlessly between -40 and 105°C, it's a dependable choice for industrial and commercial projects requiring durability and stability in connectivity. Elevate your electronic designs with this essential component.