837-032-558-108

Heilind Number:EDA837-032-558-108
Manufacturer:EDAC
Manufacturer Number:837-032-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-558-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in a vibrant green hue, designed for optimal performance in a variety of applications. This single-row connector features 32 copper alloy contact positions with a pitch of .156 inches, ensuring secure and reliable board-to-board connectivity. Crafted from UL 94V-0 Diallyl Phthalate, it offers exceptional durability and heat resistance, making it ideal for high-temperature environments. The right-angle mount orientation allows for efficient PCB assembly, while the wide operating temperature range of -40 to 105°C guarantees reliable operation in extreme conditions. Upgrade your PCB designs with this essential component, perfect for various industrial and commercial projects.