837-032-558-112

Heilind Number:EDA837-032-558-112
Manufacturer:EDAC
Manufacturer Number:837-032-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-558-112

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in vibrant green. Designed for optimal performance, this connector features a robust UL 94V-0 Diallyl Phthalate housing, ensuring durability in even the most demanding applications. With a single row layout and 32 positions, it offers seamless integration onto your board. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial settings. Its right-angle mount orientation further enhances versatility, making it a must-have component for your PCB assembly needs. Elevate your connectivity solutions with this essential product.