837-032-558-201

Heilind Number:EDA837-032-558-201
Manufacturer:EDAC
Manufacturer Number:837-032-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-558-201

Detailed Description

Enhance your electronic connections with this high-temp card edge connector in a vibrant green hue. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in challenging environments. With two rows and a total of 32 positions, it offers ample connectivity for your PCB setup. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation enables seamless integration. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.