837-032-558-202

Heilind Number:EDA837-032-558-202
Manufacturer:EDAC
Manufacturer Number:837-032-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-558-202

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for efficient power transmission. With a 3A amperage rating and operating temperature range of -40 to 105°C, it ensures secure connectivity even in high-temperature conditions. The connector's two rows with 32 positions offer versatile connectivity options, while the right-angle mount orientation allows for space-saving installation on your PCB. Trust in this green-colored connector for seamless board-to-board connectivity in your electronic projects.