837-032-558-203

Heilind Number:EDA837-032-558-203
Manufacturer:EDAC
Manufacturer Number:837-032-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-558-203

Detailed Description

Enhance your board-to-board connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliability, while the Copper Alloy contacts provide efficient power transfer. With a 3 A amperage rating and operating temperature range of -40 to 105 °C, this connector is suited for a wide range of applications. Featuring a right-angle mount orientation, it offers flexibility in installation, and with two rows of 32 positions each, it provides ample connectivity options. The .156-inch pitch and .2-inch row spacing make for easy and secure connections. Trust in our green-colored connector for seamless and high-quality PCB integration.