837-032-558-204

Heilind Number:EDA837-032-558-204
Manufacturer:EDAC
Manufacturer Number:837-032-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-558-204

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of 32 contacts each, made of robust Copper Alloy, it guarantees secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation facilitates seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for applications requiring reliability under extreme conditions. Upgrade your setup today with this essential component.