837-032-558-207

Heilind Number:EDA837-032-558-207
Manufacturer:EDAC
Manufacturer Number:837-032-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-558-207

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector in vibrant green. Designed for durability and performance, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With two rows and 32 positions, it offers ample connectivity for your board-to-board applications. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing make for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Opt for the right-angle mount orientation for convenient installation. Elevate your connectivity solutions with this essential component.