837-032-558-208

Heilind Number:EDA837-032-558-208
Manufacturer:EDAC
Manufacturer Number:837-032-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-558-208

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in extreme conditions. Its two rows of Copper Alloy contacts, featuring a pitch of .156 inches and a total of 32 positions, guarantee secure and efficient data transmission. With a right-angle mount orientation, installation is a breeze, while its wide operating temperature range of -40 to 105°C further cements its versatility. Upgrade your PCB setup with this essential component.