837-032-558-212

Heilind Number:EDA837-032-558-212
Manufacturer:EDAC
Manufacturer Number:837-032-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-558-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also designed to withstand high temperatures with its UL 94V-0 Diallyl Phthalate housing material. With a current rating of 3 A, it ensures reliable power transmission. The two-row layout with a total of 32 positions offers ample connectivity options, while the copper alloy contact material guarantees optimal signal integrity. A pitch of .156 inches and row spacing of .2 inches make for easy installation. Its right-angle mount orientation suits various PCB configurations, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your board-to-board connections with this essential component.