837-032-558-602

Heilind Number:EDA837-032-558-602
Manufacturer:EDAC
Manufacturer Number:837-032-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-558-602

Detailed Description

Enhance your high-temperature circuit connections with this cutting-edge Card Edge Connector. Designed for optimal performance, it boasts a vibrant green hue, with a single row layout featuring 32 positions for seamless connectivity. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability even in the most demanding environments. Each contact is meticulously engineered from Copper Alloy, guaranteeing efficient power transmission at a rated amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C further enhances its suitability for various applications. Elevate your PCB connections with this high-performance solution, a must-have for professionals in the field.