837-032-558-607

Heilind Number:EDA837-032-558-607
Manufacturer:EDAC
Manufacturer Number:837-032-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-558-607

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features a single row with 32 positions, ideal for seamless board-to-board connections. With a durable housing material of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy, it ensures longevity and stability in operation. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Rated for an operating temperature range of -40 to 105 °C, it guarantees efficient functionality even in extreme conditions. Upgrade your PCB connections with this essential component, a must-have in any electronic setup.