837-032-558-608

Heilind Number:EDA837-032-558-608
Manufacturer:EDAC
Manufacturer Number:837-032-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-558-608

Detailed Description

Enhance your circuit connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its sleek green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures both durability and safety. With a single row layout and a total of 32 positions, this connector offers ample connectivity options. The copper alloy contacts and right angle mount orientation guarantee secure and efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a reliable choice for various applications in the electronics industry. Elevate your PCB connectivity with this essential component.