837-032-558-612

Heilind Number:EDA837-032-558-612
Manufacturer:EDAC
Manufacturer Number:837-032-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-558-612

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row with 32 positions, facilitating seamless board-to-board connections. Crafted with precision, it guarantees efficient power transmission, with a 3A amperage rating and copper alloy contacts ensuring reliable conductivity. The housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, not only adds a pop of color but also meets stringent safety standards. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures durability in diverse environmental conditions. Trust in this connector for superior quality and performance in your PCB applications.