837-032-558-802

Heilind Number:EDA837-032-558-802
Manufacturer:EDAC
Manufacturer Number:837-032-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-558-802

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for top performance in demanding environments. Featuring a durable housing material of UL 94V-0 Diallyl Phthalate in a striking green color, this connector ensures reliable connectivity. With a current rating of 3 A and copper alloy contacts, it offers robust power transmission. Its double-row configuration with 32 positions and a pitch of .156 inches provides ample connectivity options, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this high-quality component.