837-032-558-803

Heilind Number:EDA837-032-558-803
Manufacturer:EDAC
Manufacturer Number:837-032-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-558-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in extreme environments. Boasting a vibrant green hue, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability and safety. With two rows and 32 positions, it offers ample connectivity for your electronic devices. The Copper Alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring high-quality board-to-board connections. Elevate your PCB assembly with this essential component.