837-032-558-804

Heilind Number:EDA837-032-558-804
Manufacturer:EDAC
Manufacturer Number:837-032-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-558-804

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green hue, this essential component ensures reliable performance with an amperage of 3 A. Crafted from UL 94V-0 Diallyl Phthalate, its durable housing guarantees longevity. With two rows and 32 positions, it offers ample space for seamless board-to-board connections. The contact material, a robust Copper Alloy, and a pitch of .156 inches, optimize conductivity. Designed for right-angle mounting, it provides flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your PCB assembly needs. Browse through our extensive range of products for more options in the Connectors category.