837-032-558-807

Heilind Number:EDA837-032-558-807
Manufacturer:EDAC
Manufacturer Number:837-032-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-558-807

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector offers a dual-row configuration with 32 positions, perfect for versatile connectivity options. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures secure and efficient operation. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the right-angle mount orientation adds flexibility to your design. With a high amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for applications that require robust, high-temperature performance. Trust in our product to deliver superior connectivity solutions for your projects.