837-032-558-808

Heilind Number:EDA837-032-558-808
Manufacturer:EDAC
Manufacturer Number:837-032-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-558-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Engineered for high-performance applications, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in extreme conditions. With two rows of Copper Alloy contacts, it offers optimal signal transmission at a pitch of .156 inches. Boasting 32 positions and a current rating of 3A, it's perfect for demanding circuitry. Its right-angle mount orientation and .2-inch row spacing provide versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial and commercial projects. Elevate your connectivity game with this essential component.