837-032-558-812

Heilind Number:EDA837-032-558-812
Manufacturer:EDAC
Manufacturer Number:837-032-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-558-812

Detailed Description

Enhance your high-temperature connectivity with our top-of-the-line Card Edge Connector. Designed for precise performance, this connector boasts a vibrant green color and is crafted from UL 94V-0 Diallyl Phthalate for maximum durability. With a double-row configuration and 32 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Its right-angle mount orientation adds versatility, making it a must-have for any electronics project. Upgrade your connectivity solutions with this essential component.