837-032-559-101

Heilind Number:EDA837-032-559-101
Manufacturer:EDAC
Manufacturer Number:837-032-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-559-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row with 32 positions, ensuring seamless integration into your system. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in high-temperature environments, with an operating range of -40 to 105 °C. The copper alloy contact material ensures efficient power transmission, rated for up to 3 A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved effortlessly. Its right-angle mount orientation offers versatility in installation, perfect for board-to-board connections. Trust in this connector for secure and efficient PCB connectivity in your projects.