837-032-559-104

Heilind Number:EDA837-032-559-104
Manufacturer:EDAC
Manufacturer Number:837-032-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-559-104

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue and a single row setup, perfect for streamlined installations. Engineered for optimal performance, it features a 3A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing material. With 32 positions and a .156-inch pitch, it offers ample room for efficient signal transmission. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation allows for versatile placement. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding applications in various industries. Elevate your connectivity game with this essential component.