837-032-559-107

Heilind Number:EDA837-032-559-107
Manufacturer:EDAC
Manufacturer Number:837-032-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-559-107

Detailed Description

Enhance your high-temperature circuit connections with our innovative High Temp Card Edge Connector. Designed for top-notch performance, this connector features a single row with 32 positions, ensuring seamless connectivity. Crafted from UL 94V-0 Diallyl Phthalate, it offers both durability and safety. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With a 3A amperage and an operating temperature range of -40 to 105°C, it's perfect for demanding environments. Its right-angle mount orientation adds versatility, making it ideal for a variety of applications in the PCB realm. Elevate your connectivity game with this essential component.