837-032-559-108

Heilind Number:EDA837-032-559-108
Manufacturer:EDAC
Manufacturer Number:837-032-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-559-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. The Copper Alloy contact material ensures reliable conductivity, with a maximum amperage of 3 A. With 32 positions arranged in a single row, it offers seamless integration for your board-to-board connections. The .156-inch pitch and .2-inch row spacing, along with a right-angle mount orientation, guarantee a secure and efficient fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic assemblies. Elevate your connectivity standards with this high-performance solution.