837-032-559-112

Heilind Number:EDA837-032-559-112
Manufacturer:EDAC
Manufacturer Number:837-032-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-559-112

Detailed Description

Enhance your electronic connections with this high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, it offers a visually striking addition to your circuitry. With a robust housing material of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable conductivity and durability. Boasting a single row layout and a pitch of .156 inches, it accommodates 32 positions with ease. Its right-angle mount orientation allows for space-efficient installation in your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your projects. Explore our range of connectors for more options to suit your needs.