837-032-559-201

Heilind Number:EDA837-032-559-201
Manufacturer:EDAC
Manufacturer Number:837-032-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-559-201

Detailed Description

Maximize your connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Diallyl Phthalate housing for high-temperature applications. With two rows and 32 positions, it offers ample room for secure connections. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient PCB integration. Whether you require a right-angle mount or need to operate in extreme temperatures ranging from -40 to 105°C, this connector delivers versatility and durability for your electronic projects. Explore our range of connectors for seamless board-to-board connections.