837-032-559-202

Heilind Number:EDA837-032-559-202
Manufacturer:EDAC
Manufacturer Number:837-032-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-559-202

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our High Temp Card Edge Connector. Featuring a vibrant green design, this connector is as visually striking as it is functional. With an amperage rating of 3 A, it ensures reliable performance in demanding applications. Crafted from UL 94V-0 Diallyl Phthalate, the housing material offers robust protection. Its two rows of copper alloy contacts, spaced at .156 inch pitch and .2 inch row spacing, provide seamless connectivity for up to 32 positions. Designed for right-angle mounting, this connector is versatile and easy to integrate. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is the perfect choice for industrial and commercial environments. Explore the power of efficient and durable board-to-board PCB connections with our premium Card Edge Connector.