837-032-559-203

Heilind Number:EDA837-032-559-203
Manufacturer:EDAC
Manufacturer Number:837-032-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-559-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for durability and performance. Featuring a vibrant green color, this connector is not only visually appealing but also boasts a robust construction, with a housing made of UL 94V-0 Diallyl Phthalate for added safety. With two rows of copper alloy contacts, it ensures reliable power transmission, even in high-temperature environments. The .156-inch pitch and .2-inch row spacing allow for easy and precise PCB integration, while the right-angle mount orientation offers flexibility in installation. With 32 positions, this connector provides ample connectivity options for your electronic devices. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB connections with this top-of-the-line component.