837-032-559-204

Heilind Number:EDA837-032-559-204
Manufacturer:EDAC
Manufacturer Number:837-032-559-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-559-204

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for durability, it boasts a robust UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring reliable performance in even the most demanding environments. With two rows of 32 positions and a pitch of .156 inches, it offers ample connectivity for your applications. The right-angle mount orientation and .2-inch row spacing make installation a breeze. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for critical systems. Explore our range of connectors for seamless board-to-board connections.